NXP Semiconductors TJA1145A Evaluation Board

NXP Semiconductors TJA1145A Evaluation Board is designed to facilitate the testing and evaluation of the TJA1145A product features in a variety of microcontroller IO interface environments. This eval board is compatible with the Arduino UNO and offers MCU signals at a header row on the top side and also at header rows on the bottom side. These signals can be plugged directly into many NXP MCU evaluation boards. The TJA1145A-EVB is designed to be compatible with the NXP S32K1xx evaluation boards and support the use of standard software development tools and drivers. This board contains CAN communication, a power supply, wake-up circuitry, and LEDs indicating when pins BAT and VCC are supplied. This NXP TJA1145A evaluation board provides several header rows (2.56mm pitch) for connecting the MCU interface and application signals.

Features

  • For testing and evaluating TJA1145A CAN transceivers
  • All MCU interface signals can be accessed in 2 ways
    • At header row on top side
    • At header rows on bottom side
  • Compatible with NXP S32K1xx evaluation boards
  • Supports use of standard software development tools and drivers
  • 2.56mm-pitch header rows for connecting MCU interface and application signals

Overview

NXP Semiconductors TJA1145A Evaluation Board

Connection Diagram

Application Circuit Diagram - NXP Semiconductors TJA1145A Evaluation Board
Đã phát hành: 2020-12-21 | Đã cập nhật: 2024-03-29