NXP Semiconductors Vision Toolbox for MATLAB
NXP Vision Toolbox for MATLAB is a complementary integrated development environment for the S32V234 processor which is a high-performance automotive processor designed to support safe computation-intensive applications in the area of vision and sensor fusion. The NXP Vision Toolbox for MATLAB enables editing, simulation, compiling and deployment of designs from MATLAB environment.Based on Mathworks software including Image Processing and Computer Vision System Toolboxes the NXP Vision Toolbox offers designers a straightforward development tool that makes vision accelerators programming easy. NXP software, along with the NXP Vision Toolbox provides a comprehensive enablement environment that reduces development time.
Vision Toolbox for MATLAB
Features
- Seamless integration with MATLAB environment for easy vision application development, simulations, and target running support
- Generate code for Linux™-based applications with direct download to target support
- Built-in support for IO functions to control onboard camera and display
- Integrated NXP Software
- Vision SDK includes ISP and APEX kernels
- Linux board support package for A53 core development
- NXP APU Compiler
- Arm® Compiler
- Support A53 and APEX programming directly from MATLAB m-scripting
- Includes collaterals providing convenient access to manuals, tool guides, how-to videos and application notes
- Example projects demonstrating ISP and APEX functionalities based on Mathworks Computer Vision System Toolbox examples
Applications
- Automotive
- Front-view cameras
- Smart rear-view cameras
- Surround-view and sense park assist systems
- Surround-view park assist systems
Software Development Flow
Đã phát hành: 2018-10-12
| Đã cập nhật: 2022-09-21