ODU AMC® High-Density Connectors with Dual Lock

ODU AMC® High-Density Connectors with Dual Lock Capability act as a flexible 2-in-1 solution. These connectors enable both fast locking/unlocking of the connection and provide additional protection through screw locking in case of high resistance to vibration when necessary. The ODU AMC® High-Density connectors feature high-speed data transfer capability using USB® 3.1 Gen1, USB® 2.0, and high-contact density with 2 to 27 contacts and 3 sizes. These connectors with screw locks incorporate extremely rugged housings with non-reflecting surfaces and up-to-class IP6K9K. The ODU AMC® High-Density connectors are ideal for military, security, test and measurement, and industrial applications.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.

Features

  • 2-in-1 solution
    • Screw-locking principle for maximum resistance to vibration
    • Break-away function for quick and easy unlocking
  • High contact density of 2 to 27 contacts/3 sizes
  • High-speed data transfer capability of USB 3.1 Gen1 and USB 2.0
  • Extremely rugged housing with non-reflecting surface
  • Watertight IP68 protection class

Applications

  • Military
  • Security
  • Test and measurement
  • Industrial applications

Specifications

  • High vibration resistance
  • Pin and groove keying
  • 4 mechanical keying options
  • Solder print termination

Videos

Đã phát hành: 2023-07-04 | Đã cập nhật: 2026-05-06