ODU Automotive Contacts
ODU Automotive Contacts feature high-performance EV charging contacts engineered for durability and efficiency across all major standards. The TURNTAC® slotted-contact system combines durable geometry with optimized contact forces for low mating and demating effort, supporting up to 20,000 cycles. These automotive contacts feature a flexible design and accommodate high-current applications with 2.5mm² to 70mm² termination options and up to 12mm diameters. The automotive contacts are rated for AC up to 22kW at 400V and DC up to 250kW at 1,000V. These automotive contacts maintain stable resistance under vibration and harsh conditions. Typical applications include charging cables, vehicle inlets, wallboxes, and adapters for EV charging.Features
- Slotted-contact design for reliable electrical performance
- Optimized contact forces for reduced mating and demating effort
- Scalable geometry for high-current applications
- Lead-free option available
- Supports up to 20,000 mating cycles
- 2.5mm2 to 70mm2 termination cross section
- Up to 12mm contact diameter
Applications
- Charging cables
- Vehicle inlets
- Wallboxes
- Adapters
Videos
Additional Resources
Đã phát hành: 2025-10-27
| Đã cập nhật: 2025-11-03