Ohmite A Series Non-Inductive Ceramic Composite Resistors

Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.

Features

  • High surge energy
  • Non-inductive
  • Small size

Applications

  • Motor drives
  • Power supplies, UPS
  • Power conversion
  • In-rush current limiting
Đã phát hành: 2011-11-02 | Đã cập nhật: 2022-03-11