Ohmite ARG Wire-wound Resistors
Ohmite ARG Wire-wound Resistors are power resistors that feature wired connection points with insulated connectors. These wire-wound resistors offer finned extrusions profile that allows expanded thermal efficiencies. These finned extrusions also facilitate heat sinking for more power dissipation. The ARG wire-wound resistors offer ±5% tolerance, 4000VAC isolation test voltage, and ±5% stability at +25°C. These wire-wound resistors come in an Aluminum (Al) case. These wire-wound power resistors offer a 150W to 500W power range. The Ohmite ARG wire-wound resistors derive their application in power electronic circuits such as motor control, braking, and frequency converters etc.Features
- Wired connection points with insulated connectors
- Finned extrusions
- Expanded thermal efficiencies
- Heat-sinking for more power dissipation
- Al case
Applications
- Power electronic circuits
- Motor control
- Braking
- Frequency converters
ARG Wire-wound Resistors Characteristics
ARG Wire-wound Resistors Dimensions
Đã phát hành: 2019-01-25
| Đã cập nhật: 2023-07-18