Ohmite JR Series High-Power Jumpers

Ohmite JR Series High-Power Jumpers are high-current jumper chips that are rated up to 100A and provide a maximum resistance range of 0.5mΩ to 0.2mΩ. This allows for minimizing the effects on the circuit board. The Ohmite JR high-power jumpers feature 100MΩ insulation resistance and come in five standard sizes from 0402 through 2512. These jumper chips are made up of Copper.

Features

  • High-power jumper chips
  • 100A high current resistors
  • 0.5mΩ to 0.2mΩ maximum resistance
  • 100MΩ insulation resistance
  • +170°C maximum derating temperature
  • Available in five different sizes from 0402 through 2512
  • Copper used as the jumper material
  • -55°C to +150°C operating temperature range

Overview

Ohmite JR Series High-Power Jumpers

Derating Curve

Ohmite JR Series High-Power Jumpers
Đã phát hành: 2019-06-26 | Đã cập nhật: 2023-07-18