Ohmite Slim-Mox Precision Thick Film Planar

Ohmite Slim-Mox Precision Thick Film Planar provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low-temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. The Ohmite Slim-Mox Precision Thick Film Planar features a high dielectric and low outgassing epoxy coating, low noise, non-inductance, RoHS compliance, and radial terminals.

Features

  • High dielectric and low outgassing epoxy coating
  • Low resistor noise
  • Non-inductive
  • RoHS compliant
  • Radial terminals

Applications

  • HV power supplies
  • Medical instrumentation
  • Current pulse limiters
  • Ionization chambers
Đã phát hành: 2009-12-18 | Đã cập nhật: 2022-03-11