Ohmite TFSS SMD Surge Resistors

Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.

Features

  • Developed to absorb large amounts of energy
  • Thick film resistors
  • Non-inductive performance
  • Surface mount package

Applications

  • Power supply conversion
  • Electron microscopes
  • X-ray systems
  • Defibrillators
  • Geophysical instrument related products

Specifications

  • Thick film resistive element
  • 5-side wraparound termination
  • Overglaze encapsulation
  • 100Ω to 10kΩ resistance values
  • -40°C to +155°C operating temperature
  • ±100 ppm/°C temperature coefficient
  • 0°C to +85°C TCR temperature range
Đã phát hành: 2022-09-26 | Đã cập nhật: 2022-12-29