Olimex Ltd. A10S-LinuXino-Micro SB Computers

Olimex A10S-OLinuXino-Micro Single Board Computers (SBC) each deliver a 1GHz Cortex-A8 ARM processor, 512MB RAM, Ethernet, and HDMI. The A10S-OLinuXino-Micro SBCs feature the new AllWinner A10s Cortex-A8 ARM processor and are similar to the A13-OLinuXino, but with the addition of HDMI and Ethernet support. Android 4.0.4 is available as an SDK with more Linux support possible.

Features

  • A10S Cortex-A8 processor at 1GHz, 3D Mali400 GPU, NEON 512MB RAM
  • USB high-speed host with power control and current limiter
  • USB-OTG with power control and current limiter
  • HDMI output with ESD protectors
  • 100MBit native Ethernet
  • Audio line-input
  • Audio headphones output
  • UEXT connector
  • LCD connector to work with 4.3, 7.0, 10.1" LCD modules from Olimex
  • 50 GPIOs on 3 GPIO connectors
  • microSD card connector
  • SD/MMC card connector
  • DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
  • Status LED
  • Power LED
  • 2KB EEPROM for MAC address and other storage
  • 5 buttons with ANDROID functionality
  • Microphone input on connector (not populated)
  • Composite TV-output on connector (not populated)
  • JTAG-DEBUG connector (not populated)
  • UART1 connector (not populated)
  • NAND Flash 4GB (A10S-OLINUXINO-MICRO-4GB only)
  • 5V input power supply noise immune design

Applications

  • TV dongle
  • Micro PC
  • Interactive displays
  • Interactive kiosks
Đã phát hành: 2013-02-19 | Đã cập nhật: 2022-03-11