Olimex A20 OLinuXino Single Board Computers are open source software and hardware, low cost Linux computers manufactured in industrial -40ºC to +85ºC and commercial 0-70ºC temperature grades. Access all CAD files and sources and reuse them for personal or commercial projects. The A20 processors are pin-to-pin compatible. Pinout tables and GPIO maps for the A20-OLinuXino-LIME apply to the A20-OLinuXino-LIME2. Except for the 0.05" step connectors, LCD display and all the GPIOs connectors, which have a different layout compared to both A20-OLinuXino-LIME and A10-OLinuXino-LIME.
A20-OLinuXino-LIME2 looks similar to both A20-OLinuXino-LIME and A10-OLinuXino-LIME. The major differences between A20-OLinuXino-LIME2 and A20-OLinuXino-LIME are:
LIME2 has gigabit Ethernet (GbE), compared to the standard 100Mb Ethernet of the LIME
LIME2 design provides double the RAM memory, compared to the LIME design (1024 vs 512)
Much better routing of DDR3 memory.
Increased the number of layers from 6 in LIME to 8 in LIME2
Corrected pinout of the LCD and GPIO connectors (shields designed for the LIME layout are not compatible with the LIME2 layout)
Olimex A20-OLinuXino-LIME2-eMMC is an open source hardware embedded ARM Linux single board computer. The A20-OLinuXino-LIME2-eMMC features Allwinner A20 dual core CORTEX-A7 1GB RAM, 4GB eMMC MLC/SLC flash and Gigabit Ethernet. This SBC is an upgraded version of the A20-OLinuXino-LIME2-4GB with MLC/SLC eMMC flash.
Features
Allwinner A20 dual core Cortex-A7 processor, each core typically running at 1GHz and dual-core Mali 400 GPU
1GB DDR3 RAM memory
4GB MTFC4GACAANA-4M IT industrial temperature -40+85C eMMC Flash (SLC mode is subject to special settings and reduces the memory to 2GB default is MLC mode with 4GB Flash)
SATA connector with 5V SATA power jack
Capable of FullHD (1080p) video playback HDMI connector
2 x USB High-speed host with power control and current limiter
USB-OTG with power control and current limiter
5V DC input power supply jack, noise immune design
LiPo Battery connector with battery-charging capabilities
LCD row of pins (0.05'' step)
160 GPIOs on four GPIO rows of pins (0.05'' step)
MicroSD card connector
DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
GPIO LED
Battery charge status LED
Power LED
2KB EEPROM for MAC address storage and more
3 BUTTONS with ANDROID functionality + RESET button
Olimex A20-OLinuXIno-LIME2 is an open source hardware embedded ARM Linux single board computer. The A20-OLinuXIno-LIME2 features an Allwinner A20 dual core CORTEX-A7 1GB RAM and Gigabit Ethernet.
Features
Allwinner A20 dual core Cortex-A7 processor, each core typically running at 1GHz and dual-core Mali 400 GPU
1GB DDR3 RAM memory SATA connector with 5V
SATA power jack
Capable of FullHD (1080p) video playback
HDMI connector
2 x USB High-speed host with power control and current limiter
USB-OTG with power control and current limiter
1000MBit native Ethernet
LiPo Battery connector with battery-charging capabilities
LCD row of pins (0.05'' step)
160 GPIOs on four GPIO rows of pins (0.05'' step)
MicroSD card connector
DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
GPIO LED
Battery charge status LED
Power LED
2KB EEPROM for MAC address storage and more
3 BUTTONS with ANDROID functionality + RESET button
4 mount holes
5V DC input power supply jack, noise immune design
Olimex A20-OLinuXino-LIME is an open source hardware embedded ARM Linux single board computer with an Allwinner A20 Dual Core Cortex-A7.
Features
Allwinner A20 dual core Cortex-A7 processor, each core typically running at 1GHz and dual-core Mali 400 GPU
512MB DDR3 RAM memory
SATA connector with 5V SATA power jack
Capable of FullHD (1080p) video playback
HDMI connector
2 x USB High-speed host with power control and current limiter
USB-OTG with power control and current limiter
LiPo Battery connector with battery-charging capabilities
LCD connector compatible with with 4.3", 7.0", 10.1" LCD modules from Olimex
100MBit native Ethernet
160 GPIOs on four GPIO connectors
MicroSD card connector
DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
GPIO LED
Battery charge status LED
Power LED
2KB EEPROM for MAC address storage and more
3 BUTTONS with ANDROID functionality + RESET button
4 mount holes
5V input power supply, noise immune design
PCB dimensions: 84x60mm
Olimex LCD-OLinuXino-10TS 10" LCD Display features a resistive touch screen and is compatible with Olimex A10, A13, A10s, A20 Allwinner development boards with either 0.1" or 0.05" LCD connector. Suitable for Linux and Android video output.
Olimex LCD-OLinuXino-15.6FHD 15.6" Displayis a full HD (1920x1080) display compatible with A10 and A20 boards. Due to its high power demand the display is provided with a separate 5V power jack. Note: it will not work properly with A13 or A10s boards which lack the computational power required for a smooth operation.
Olimex LCD-OLinuXino-4.3TS 4.3" LCD Displayfeatures a resistive touch screen component and is compatible with Olimex A10, A13, A10s, A20 Allwinner development boards with either 0.1" or 0.05" LCD connector. Suitable for Linux and Android video output.
Olimex LCD-OLinuXino-7TS 7" LCD Displayfeatures a resistive touch screen component and is compatible with Olimex A10, A13, A10s, A20 Allwinner development boards with either 0.1" or 0.05" LCD connector. Suitable for Linux and Android video output.
Olimex CABLE-IDC40-15cm40-Pin Ribbon Cablecan be used to connect LCD displays to OLinuXino boards, both sides
of the cable are equipped with 40-pin 0.1'' step female headers.
Olimex CABLE-40-40-10CM40-Pin Ribbon Cablewith two 40-pin 0.05″ step connectors and length 10 cm. Suitable for the
LIME boards (A10-OLinuXino-LIME, A20-OLinuXino-LIME, etc).
Olimex A10-OLinuXino-LIME-BOX Plastic Boxis for OLinuXino LIME boards with laser cut front and back
panels and screws. There are (4) screws to close the box and a (1) screw
to keep the board in place. Note that when the box is fully closed some
of the connectors on the top of your board would be inaccessible.
Olimex Ltd.
Đã phát hành: 2018-01-09
| Đã cập nhật: 2018-01-09