OmniOn Power ABXS 65W/130W Non-Isolated Boost Converters
OmniOn Power™ ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8VDC to 16VDC with an adjustable 16VDC to 34VDC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.Features
- Compliant to RoHS II EU “Directive 2011/65/EU”
- Compliant to IPC-9592, Category 2, Class II
- Compatible in a Pb-free or SnPb reflow environment (Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Wide 8VDC to 16VDC input voltage range
- Output voltage programmable from 16VDC to 34VDC via an external resistor
- Tunable Loop™ to optimize dynamic output voltage response
- Power good signal
- Output overcurrent protection (non-latching)
- Over-temperature protection
- Remote on/off
- Ability to sink and source current
- Supports pre-biased output
- Optimized for conduction-cooled applications
- Small size measuring 27.9mm x 11.4mm x 8.5mm (1.1" x 0.45" x 0.33") maximum
- Wide -40°C to +85°C operating temperature range
Applications
- Industrial equipment
- Distributed power architectures
- Telecommunications equipment
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Công suất đầu ra | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 | Chiều dài | Chiều rộng | Chiều cao |
|---|---|---|---|---|---|---|---|
| ABXS001A4X41-SRZ | ![]() |
65 W | 32 V to 54 V | 2.03 A | 28 mm (1.102 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) |
| ABXS002A3X41-SRZ | ![]() |
65 W | 16 V to 34 V | 2.03 A | 28 mm (1.102 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) |
| ABXS005A4X341-SRZ | ![]() |
130 W | 16 V to 34 V | 5.4 A | 28 mm (1.102 in) | 24 mm (0.945 in) | 8.5 mm (0.335 in) |
| ABXS003A3X341-SRZ | ![]() |
130 W | 32 V to 54 V | 3.3 A | 28 mm (1.102 in) | 24 mm (0.945 in) | 8.5 mm (0.335 in) |
Đã phát hành: 2016-11-29
| Đã cập nhật: 2024-08-27