OmniPreSense OPS243-A Radar Sensor

OmniPreSense OPS243-A Radar Sensor offers a simple solution for motion detection, speed, direction, or range reporting in an all-weather IP67 enclosure for mounting outdoors. This radar features a 1m to 100m (3'-328') detection range, a narrow 20x24° beam width (-3dBm), and WiFi/BLUETOOTH® communication to cloud. The wireless operation with data sent to the cloud allows for remote monitoring. The OPS243-A sensor allows flexible control over the reporting format, sample rate, and module power levels. The FCC/IC modular certification lowers development costs and time. The OPS243-A sensor is ideally suitable for applications that include traffic monitoring, speed/direction reporting, smart city, robotics, drones, and presence detections. 

Features

  • 1m to 100m (3'-328’) detection range
  • Speed reporting up to 348mph
  • Speed accurate to within 0.5%
  • Direction reporting (Inbound/Outbound)
  • Range reporting up to 60m (197’)
  • Narrow 20x24° beam width (-3dBm)
  • WiFi/Bluetooth and USB interfaces
  • Simple, flexible API with object counting
  • USB, UART, and RS-232 interface
  • Full FCC/IC modular certification
  • 2W active power, 0.9W idle power
  • Small form factor 75mm x 96mm x 12mm, 15g

Applications

  • Traffic monitoring (vehicle, people)
  • Traffic counting
  • IoT sensors
  • Smart city
  • Robotics/drones
  • Functionality
  • Presence detection
  • Speed/direction reporting

Detection Range with Antenna Pattern

Performance Graph - OmniPreSense OPS243-A Radar Sensor
Đã phát hành: 2021-11-15 | Đã cập nhật: 2022-03-11