Omron Industrial Automation CP2E Programmable Logic Controllers
Omron Industrial Automation CP2E Programmable Logic Controllers are micro programmable controllers designed to support data collection and Machine-to-Machine (M2M) communication. Omron Industrial Automation CP2E controllers are an efficient solution for flexible production, traceability, and machine monitoring. The series offers a version with two built-in Ethernet ports with Ethernet switching functionality. These programmable logic controllers also provide up to three serial ports and an optional four-axis positioning function with linear interpolation.Features
- Two built-in Ethernet ports with Ethernet switching function ready for M2M communication (CP2E-N)
- Up to three serial ports for open connectivity to serial devices (CP2E-N)
- Four-axis positioning function with linear interpolation (CP2E-S)
- Battery-free operation and backup reduce maintenance
- Function blocks and structured text improve programming efficiency
- -20°C to +60°C operating temperature range for reliable use in special applications
- Input/output (I/O) terminal LED indicators for quick troubleshooting
Applications
- Data collection
- M2M
- Industrial Internet of Things (IIoT)
Specifications
- Network Model features Ethernet connectivity and four-axis positioning (CP2E-N)
- Standard Model features axis control (CP2E-S)
- Essential Model features basic control (CP2E-E)
Additional Resources
Call-Outs
Videos
Đã phát hành: 2020-03-25
| Đã cập nhật: 2024-03-27