Omron Electronics D3DC Miniature Door Switches

Omron D3DC Miniature Door Switches are designed with a long stroke actuator with operating switching marks. These switches feature a simple leaf switch structure, long stroke in a small package, and quick-connection terminals. The D3DC Miniature Door Switches can be easily assembled due to their panel mount design. These switches have an ambient operating temperature range of -25°C to +85°C, 100MΩ insulation resistance, and 300mΩ contact resistance.

Features

  • Long stroke (7mm) in a small package
  • Easy assembly with panel mount design
  • Quick-connection terminals facilitate wiring
  • Simple leaf switch structure
  • Dielectric strength
    • 600VAC @ 50Hz/60Hz for 1 minute between terminals of same polarity
    • 1500VAC @ 50Hz/60Hz for 1 minute between current-carrying metal parts and ground
  • -25°C to +85°C ambient operating temperature
  • 300mΩ contact resistance
  • 100MΩ insulation resistance

Dimensions (mm)

Mechanical Drawing - Omron Electronics D3DC Miniature Door Switches
Đã phát hành: 2011-08-02 | Đã cập nhật: 2022-03-11