Omron Industrial Automation D41D High-Coded Safety Door Switches

Omron Industrial Automation D41D High-Coded Safety Door Switches feature an IP67 enclosure rating and a -25°C to +60°C operating temperature range. These switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. The D41D series offers three actuator options with the ability to detect from different positions, adding flexibility to guard designs and simplifying installation in tight areas. Omron Industrial Automation D41D High-Coded Safety Door Switches are ideal for hazardous applications.

Features

  • Eliminates safety door switch bypass options
  • Automatic pairing for easy installation
  • Installation possible in narrow spaces and in corners inside machinery
  • High-coded RFID technology
  • Tamper-proof design
  • IP67-rated enclosure
Đã phát hành: 2021-09-24 | Đã cập nhật: 2024-07-08