Omron Industrial Automation E3X-NA Fiber Optic Amplifiers
Omron Industrial Automation E3X-NA Fiber Optic Amplifiers are fiber optic, wire-saving amplifiers with streamlined features that provide basic sensing immediately after plug-in. These amplifiers reduce wiring and space requirements for power lines and feature a self-explanatory LED bar to display light levels. Up to 16 amplifiers can be gang-mounted. Optical communication between amplifiers prevents mutual interference. Up to five fiber heads can be installed closely.
Features
- Adjuster-type standard provides simplicity and ease of use
- LED bar displays change of light levels
- Same wire-saving connector as E3X-DA-N
LED Bar
Gang-Mount Example
Đã phát hành: 2008-02-26
| Đã cập nhật: 2026-01-29