Omron Electronics eSports Gaming Switches

Omron eSports Gaming Switches are designed to provide a pleasant gaming experience through touch and sound. These highly durable switches offer a high level of responsiveness, consistency, and accuracy. The ergonomically designed switches use a mechanical mechanism called a snap-action mechanism, which is characterized by a crisp, sharp, and distinctive click sound. The springs used in the design are developed and produced in-house, and the switches undergo a strict inspection system for high quality. Omron eSports Gaming Switches offer multiple variations in shape, load, lifespan, and more to suit a range of applications, including controllers, computer mice, keyboards, and other gaming devices.

Features

  • Well-honed, comfortable-to-use switches
  • High level of responsiveness, consistency, and accuracy
  • Crisp, sharp, distinctive click sound
  • Ergonomically designed for comfortable actuation
  • Multiple variations in shape, load, lifespan, and more
  • Snap-action mechanism
  • Excellent durability to withstand 70M clicks (D2FP-FN2)
  • High quality via strict inspection system and full support system
  • Springs used in switch design are developed and produced in-house

Applications

  • Gaming controllers
  • Computer mice
  • Keyboards
  • Other gaming devices

Switch Design

Omron Electronics eSports Gaming Switches

Application Examples

Omron Electronics eSports Gaming Switches

Crisp, Comfortable Actuation

Omron Electronics eSports Gaming Switches

Series Overview

Omron Electronics eSports Gaming Switches

Videos

Play the video above to hear Omron’s distinct click sound.

Đã phát hành: 2023-10-30 | Đã cập nhật: 2023-11-29