Omron Industrial Automation F440-F 5MP C-Mount Smart Cameras
OMRON F440-F 5MP C-Mount Smart Cameras with AutoVISION 5.3.0 user interface are highly configurable smart cameras with 35 frame-per-second (fps). These cameras are pin-compatible with the MicroHAWK F430-F smart cameras. The F440-F cameras feature higher fps using pixel binning and Region Of Interest (ROI) modes and Power over Ethernet (PoE) or direct 24V. These cameras support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications. The F440-F cameras can be optimized for virtually any machine vision application using the C-mount lens, external lighting options, and 5MP sensor. These smart cameras are used in cap presence, liquid level detection, OCR and OCV label verification, box count inspection, counting, and product serialization and component applications.C-Mount Lenses
The C-Mount Lenses are compact reading lenses with focal lengths up to 35mm and R-70/R-100 smart ring light compatibility. These lenses include locking screws for focus and iris.
Standard C-Mount Reading Lenses
The Standard C-Mount Reading lenses are medium-sized lenses with focal lengths up to 100mm and an F-number of 1.4 to 16. These lenses are R-70/R-100 or R-100 smart ring light compatible.
NERLITE Ring Lights
The NERLITE Ring Lights are of R-70, 70 mm RED ring Light/R-100, 100 mm RED ring light/R-100, 100 mm White ring light types.
QX-1 Photo Sensor
The QX-1 Photo Sensor is an M12 4-pin plug, NPN sensor with light ON/dark ON feature.
Camera Mounting Block Kit
The Camera Mounting Block Kit is designed specially for F440-F smart cameras with a 1/4-20 mounting point.
Features
- 5MP monochrome global shutter sensor
- 35fps image acquisition
- Higher fps using pixel binning and Region Of Interest (ROI) modes
- C-mount lens-compatible
- External lighting-compatible
- Support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications
- Power over Ethernet (PoE) or direct 24V
- IP40-rated
Applications
- Cap presence
- Liquid level detection
- OCR and OCV label verification
- Box count inspection
- Counting
- ID verification
- 1D/2D code alignment
- Product serialization and component
- Grading 1D/2D codes
- Part alignment
- General machine vision
System Configuration
Videos
Additional Resources
Đã phát hành: 2023-09-08
| Đã cập nhật: 2024-09-18