Omron Electronics G5PZ Compact High-Switching PCB Power Relays
Omron Electronics G5PZ Compact High-Switching PCB Power Relays are compact, slim relays with a 10.5mm x 24mm footprint and high switching capacity of 16A/20A. The G5PZ-E models are high-capacity 20A relays with sealed variants that conform to IEC/EN 60079-15 for use in flammable gas environments. These SPST-NO (1a) devices offer a high sensitivity of 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%). Other features include a 6.4mm minimum insulation distance and 10kV impulse withstand voltage between the coil and contacts. Typical applications for Omron Electronics G5PZ Power Relays include air conditioners, home appliances, office automation equipment, and industrial machinery.Features
- SPST-NO (1a) contact form
- 10.5mm (W) slim size
- 1-pole, 16A/20A switching capability
- Sealed models available with IEC/EN 60079-15 certification (explosion-proof)
- 6.4mm minimum insulation resistance
- 10kV impulse withstand voltage between coil and contacts
- 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%)
- IEC 60664-1 reinforced insulation conformed
- PCB mount
- RoHS compliant
Applications
- Air conditioners
- Home appliances
- Office automation equipment
- Heat pump
- Refrigeration
- Industrial machinery
Videos
Dimensions (mm)
Additional Resources
Đã phát hành: 2020-05-21
| Đã cập nhật: 2024-07-30