Omron Electronics G5RL-K1A-EL-HA PCB Power Relays

Omron Electronics G5RL-K1A-EL-HA PCB Power Relays are low-profile power relays specialized for high inrush performance. The improved inrush performance of Omron Electronics G5RL-K1A-EL-HA PCB Power Relays is ideal for the lighting industry. These relays are compatible with capacitor load (IEC60669-2-1 Load A) for lighting and compatible with the Safety Standard (IEC60335-1).

Features

  • In-rush resistant and supports illumination load
  • Creepage distance 8mm between coil and contacts
  • 10kV impulse withstand voltage
  • Ambient operating temperature of +85°C
  • Suitable for TV-8 rating (SPST-NO (1a))
  • Compatible with capacitor load (IEC60669-1)
  • Compatible with the International Safety Standard for Electrical/Electronic Household Appliances (IEC60335-1)

Applications

  • Housing equipment
  • Building automation
  • Uninterruptible power supplies (UPS)/factory automation (FA) equipment
  • Electric power meters
  • Illumination control
  • Smart home
Đã phát hành: 2021-03-30 | Đã cập nhật: 2022-03-11