Omron Electronics G5RL-TV8 PCB Power Relays

Omron Electronics G5RL-TV8 PCB Power Relays are TV8 rating model relays with 117A inrush current. Omron G5RL-TV8 relays feature 1A contacts with 16A contact current rating. These Omron TV8 power relays feature a rated coil voltage of 5VDC, 12VDC, 24VDC, or 48VDC. G5RL-TV8 relays offer power consumption of approximately 400mW and operate over a -40°C to +85°C temperature range. These TV8 power relays are designed for lighting, temperature control, LED TV, home appliance, and industrial applications.

Features

  • TV8 rating
  • 117A inrush current
  • 5VDC to 48VDC rated coil voltage
  • 1A contact form
  • 16A contact current rating
  • 400mW power consumption
  • -40°C to +85°C operating temperature range
  • UL (TV8) / CSA / VDE approved standards
  • 12.7mm x 29mm x 12.5mm (W x L x H) package size

Applications

  • Lighting
  • Temperature control
  • LED TVs
  • Home appliances
  • Industrial
Đã phát hành: 2016-09-30 | Đã cập nhật: 2022-03-11