Omron Electronics G6DN-L Power Relay
Omron Electronics G6DN-L Power Relays offer high switching capacity with 180mW power consumption and long electrical endurance in a small 5.08mm x 20mm x 12.5mm case. This relay features contacts with long electrical life and high-capacity resistive switching load rating of 5A at 250VAC for 100,000 cycles. As part of the Omron G6DN series, these relays feature high contact reliability with cross bar twin contact and Au plating. All G6DN series meet EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements.Features
- 5A at 250VAC for 100,000 cycles resistive switching load rating
- 5.08mm x 20mm x 12.5mm case
- Meets EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements
View Results ( 3 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Điện áp cuộn dây | Điện trở cuộn dây | Dòng cuộn dây |
|---|---|---|---|---|---|
| G6DN-1A-L DC5 | ![]() |
General Purpose Relays 1 form A w/ 5VDC Coil-standard type | 5 VDC | 139 Ohms | 36 mA |
| G6DN-1A-L DC12 | ![]() |
General Purpose Relays 1 form A w/ 12VDC Coil-standard type | 12 VDC | 800 Ohms | 15 mA |
| G6DN-1A-L DC24 | ![]() |
General Purpose Relays 1 form A w/ 24VDC Coil-standard type | 24 VDC | 3.2 kOhms | 7.5 mA |
Đã phát hành: 2017-04-11
| Đã cập nhật: 2024-02-07