Omron Electronics G6E / G6H Low Signal Relays

Omron G6E / G6H Low Signal Relays are compact relays with high sensitivity and pick up coil power of 98mW. These relays feature a plastic-sealed model that allows automatic soldering, a 98mW high sensitive pickup coil power, and a 1500V impulse withstand voltage. Omron G6E / G6H low signal relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.

Features

  • 98mW high sensitive pickup coil power
  • 1500V impulse withstand voltage
  • Plastic-sealed model that allows automatic soldering
  • Stick packing supports automatic implementation
  • Ultrasonically cleanable models
  • Standard model conforms to UL/CSA standards

Applications

  • Telecommunication equipment
  • Office automation machines
  • Industrial equipment
  • Security equipment
Đã phát hành: 2008-04-04 | Đã cập nhật: 2022-03-11