Omron Industrial Automation DZ Special-Purpose Basic Switches

Omron Industrial Automation DZ Special-Purpose Basic Switches are double-pole, double-throw (DPDT) basic switches for controlling two independent circuits. These Omron Industrial basic switches are also ideal for switching circuits operating on two voltages. The DZ basic switch series offers a variety of actuators, including a pin plunger, hinge lever, and roller lever. The series features a 25.4mm mounting hole pattern and is interchangeable with Omron Z Basic Switches.

Features

  • Switches the circuits operating on two different voltages
  • Controls two independent circuits
  • Interchangeable with Omron Z Basic Switches - identical in mounting hole dimensions, mounting pitch, and pin plunger position
  • 25.4mm mounting hole pattern
  • Offered in a variety of actuators such as pin plunger, hinge lever, and roller lever

Applications

  • Industrial automation
  • Dual-circuit control
  • Building automation
  • Safety and interlock systems

Specifications

  • 10A current rating
  • 250VAC/DC voltage rating
  • 0.5mm contact gap
  • DPDT contact form
  • Solder terminal and screw terminal versions
  • 0.1mm to 1m/s operating speed
  • 1 million operations minimum mechanical durability
  • 500,000 operations minimum electrical durability
  • IP00 degree of protection
  • Class I electrical shock protection

Structure

Schematic - Omron Industrial Automation DZ Special-Purpose Basic Switches

Terminal Dimensions

Mechanical Drawing - Omron Industrial Automation DZ Special-Purpose Basic Switches
Đã phát hành: 2025-07-07 | Đã cập nhật: 2025-07-11