Omron Industrial Automation XER1022 Rope Pull Switches
Omron Industrial Automation XER1022 Rope Pull Switches are designed to be explosion-proof while retaining the features and operating characteristics necessary to keep people safe. The XER1022 series has stand steel housing, an IP67 enclosure, and supports rope spans up to 125m. Omron Industrial Automation XER1022 Rope Pull Switches simplify installation and speed up maintenance activities with optional E-Stop and reset buttons and several accessories.Features
- IP67 (NEMA6) enclosure
- Heavy-duty die cast housing
- Stainless steel eyenut
- Designed for minimum one million actuations
- Tension indicator
- Contact arrangement of 1 N/C + 1 N/O
- Vibration tolerant
- Reset button
- Rubber bellows with UV inhibitor
- Long rope spans up to 125m (410ft.)
- Explosion-proof classification
- Integral E-stop (optional)
Accessories
Đã phát hành: 2023-03-16
| Đã cập nhật: 2023-03-30