Omron Industrial Automation F3SJ Safety Light Curtains

Omron Industrial Automation F3SJ Safety Light Curtains offer a tailored approach for various production environments. Omron Industrial Automation F3SJ Safety Light Curtains offer a product range that allows users to choose the ideal product for a particular application's needs. The EASY type (F3SJ-E) provides simple hand detection, while the BASIC type (F3SJ-B) adds the potential for series connection and simple muting functions. The ADVANCED type (F3SJ-A) provides finger protection, series connection, complex blanking, and complex muting functions. All versions conform to PLe/Safety Category 4 and SIL3 requirements.

Features

  • Meets users' safety needs
  • All versions conform to PLe/Safety Category 4 and SIL3 requirements
  • F3SJ-E
    • Simple and affordable hand protection
    • Half the mounting time
    • Fixed response time makes calculation of the safety distance easier
  • F3SJ-B
    • Simple hand protection, series connection, and muting functions
    • Up to three sets connected in series
    • Instant visibility of process trouble during muting
  • F3SJ-A
    • Finger protection, series connection, complex blanking, and complex muting functions
    • All parameters can be set and the system status can be checked with a PC
    • Equipped with partial muting that disables only the beams where a workpiece passes through, and position detection muting that disables the beams while detecting the position of a machine or robot

Specifications

  • Type 4 safety light curtain sensor
  • Category 4, 3, 2, 1, or B safety categories
  • 25mm diameter opaque objects detected
  • 20mm beam gap
  • 8 to 54 beams
  • 185mm to 1105mm protective height
  • 5mm lens diameter
  • 0.2m to 7m operating range
  • Response time (under stable light incident condition)
    • 15ms maximum (ON to OFF)
    • 70ms maximum (OFF to ON)
  • 2s maximum startup waiting time
Đã phát hành: 2022-09-14 | Đã cập nhật: 2022-09-20