Omron Industrial Automation S8V-CP DC Circuit Protection

Omron Industrial Automation S8V-CP DC Circuit Protection offers a 24VDC input voltage rating, 10A maximum output current per output, and 10mA leakage current. This series combines multiple circuit protectors into a compact DIN-rail body and is available in 4- or 8-channel output models. Omron Industrial S8V-CP features 3-step LED indicators to easily identify channel status and address challenges from overloads and short circuits that affect multiple circuits on a power supply. Omron S8V-CP DC Circuit Protection is ideal for switchgear panels, panel boards, motor control centers, and machine tool control panels.

Features

  • 4- or 8-channel output models
  • 3-step LED indicators for easy identification of channel status
  • Remote reset input
  • Two MOSFET relay alarm outputs
  • UL Class 2 output model available
  • Push-in Plus terminals

Applications

  • Machine tool control panels
  • Motor control centers
  • Panel boards
  • Switchgear panels
Đã phát hành: 2020-03-09 | Đã cập nhật: 2024-03-26