Omron Industrial Automation TL-W Proximity Sensors
Omron Electronics TL-W Proximity Sensors are standard flat inductive proximity sensors with front- and side-facing surfaces. These IP67-rated devices offer sensing distances from 1.5mm to 20mm (±10%) and set distances ranging from 0 to 16mm. Omron Electronics TL-W Proximity Sensors are constructed with rugged diecast metal or heat-resistant ABS plastic housing. The lineup includes DC two- and three-wire models.Features
- Front- and side-facing surfaces
- Rated IP67 for water washdown
- DC 2-wire and DC 3-wire models
- Sensing distances from 1.5mm to 20mm
- Rugged diecast metal or heat-resistant ABS plastic housing
Specifications
- Sensing distance
- 0.5mm ±10% (DC 2-wire models)
- 1.5mm to 20mm ±10% (DC 3-wire models)
- 1kHz to 500kHz response frequency
- 12VDC to 24VDC (10VDC to 30VDC) ripple (p-p): 10% maximum power supply voltage
Đã phát hành: 2008-05-01
| Đã cập nhật: 2025-08-21