Omron Electronics G3VM-YR MOSFET Relay

Omron Electronics G3VM-YR MOSFET Relay is a low-output-capacitance and low-ON-resistance type MOSFET relay suitable for high-frequency signal switches. This relay is available in a compact, lightweight 4-pin WSON package measuring 0.8mm × 2mm × 1.45mm and weighing just 0.01g. The G3VM-YR relay exhibits 13.2pF/Ω low CxR with 12pF COFF (standard), and 1.1Ω RON (standard), providing excellent output characteristics in the high-frequency domain. This high-temperature capable MOSFET relay features a -40°C to 110°C usable ambient operating temperature range. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Features

  • Compact, lightweight 0.8mm × 2mm × 1.45mm package with a weight of just 0.01g, reducing the space required by circuit boards
  • High-temperature capability (usable ambient operating temperature range of -40°C to 110°C) that allows for higher design flexibility
  • Low C × R = 13.2pF/Ω, COFF (standard) = 12pF, RON (standard) = 1.1Ω
    • Provides excellent output characteristics in the high-frequency domain
  • High frequency -3dB maximum at 20GHz
  • Supports 400mA maximum switching at 60V

Applications

  • Semiconductor test equipment
  • Communication equipment
  • Data loggers
  • Test and measurement equipment
  • High-frequency designs

Terminal/Case Dimensions

Mechanical Drawing - Omron Electronics G3VM-YR MOSFET Relay
Đã phát hành: 2024-09-20 | Đã cập nhật: 2025-04-25