Omron Electronics G5PZ-X PCB Power Relays

Omron Electronics G5PZ-X PCB Power Relays are compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening / closing of 200VDC, 20A. Bidirectional opening / closing of 400VDC, 20A is possible through a contact series connection between two product units. The G5PZ-X series features 5.5mm minimum insulation distance between the coil and contacts, 10kV impulse withstand voltage, 12VDC or 24VDC rated coil voltage, and 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%). The relays offer a 15.2mm x 26.4mm footprint and a minimum of 2 million mechanical operations. Omron Electronics G5PZ-X PCB Power Relays can be used for main circuit shutdown and inrush prevention in applications that require high-voltage DC switching, including battery systems, energy storage systems, vehicle to home (V2H), automation equipment, and uninterruptible power supplies (UPS).

Features

  • SPST-NO (1a) contact form
  • Compact power relay that enables bidirectional opening / closing of 200VDC, 20A
  • 400VDC, 20A bidirectional opening / closing is possible through a contact series connection between two product units
  • Two-contact series connection is acquired through UL/TÜV/CQC
  • 15.2mm (W) slim size enables opening / closing of 200VDC, 20A regardless of the polarity
  • High sensitivity of 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%)
  • PCB mount
  • RoHS compliant

Applications

  • Battery systems
  • Energy storage systems
  • V2H
  • Office automation equipment
  • Factory automation equipment
  • UPS

Specifications

  • 5.5mm minimum insulation distance between the coil and contacts
  • 10kV impulse withstand voltage between the coil and contacts
  • 100mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 12VDC or 24VDC rated coil voltage
  • 15.2mm x 26.4mm maximum footprint
  • 2M minimum mechanical operations
  • -40°C to +85°C ambient operating temperature range (with no icing or condensation)

Circuit Diagrams

Omron Electronics G5PZ-X PCB Power Relays

Dimensions (mm)

Omron Electronics G5PZ-X PCB Power Relays
Đã phát hành: 2021-12-07 | Đã cập nhật: 2024-01-09