Omron Electronics G6K Low Signal Relays

Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.

Features

  • Ideal for high-density mounting
  • 2.5mm x 6.5mm x 10mm dimensions
  • Low profile of 5.2mm improves mounting efficiency
  • Light weight of 0.7g contributes to higher speed mounting
  • Unique terminal structure
  • 1500VAC dielectric strength
  • Conforms to:
    • Telcordia specifications
    • UL/CSA standards
  • Available with a 2.54mm terminal pitch
  • 2A rated carry current

Applications

  • Telecommunication equipment
  • Test and measurement equipment
  • Building automation equipment
  • Office automation machines
  • Security equipment
  • Industrial equipment
  • Amusement equipment
  • Home appliances
Đã phát hành: 2008-04-04 | Đã cập nhật: 2025-11-18