Omron Electronics G9EJH DC Power Relays

Omron Electronics G9EJH DC Power Relays are designed for 800VDC systems built for pre-charging applications. These relays offer a compact, sealed solution for high-voltage DC switching, ideal for engineers designing in space-constrained environments. With a 30A switching capacity at 800VDC and a footprint of just 31mm x 27mm x 30mm, the G9EJH enables efficient thermal management and layout flexibility. The single-pole, single-throw (SPST-NO) configuration and arc-extinguishing sealed structure support safe and reliable operation in a variety of applications. Omron Electronics G9EJH DC Power Relays are also RoHS compliant and meet IEC and UL standards, making them suitable for global deployment.

Features

  • Compact design
  • Designed for systems specialized for pre-charging applications
  • 30A maximum switching current
  • 800VDC maximum switching voltage
  • 15A rated carry current
  • 12VDC rated voltage
  • 100A rated current
  • 1.2W power consumption
  • PCB coil and contact terminals
  • SPST-NO contact form
  • 100mΩ maximum contact resistance
  • 30ms maximum operating time
  • 4500V impulse withstand voltage
  • -40°C to +85°C operating temperature range

Applications

  • DC fast charging
  • Energy storage systems (BESS/ESS)
  • Photovoltaic inverters (PVIs)
  • AMVs/AMRs

Dimensions

Mechanical Drawing - Omron Electronics G9EJH DC Power Relays
Đã phát hành: 2025-05-16 | Đã cập nhật: 2025-07-23