Omron Electronics G9KD PCB High-Power Relays
Omron Electronics G9KD PCB High-Power Relays are designed for high-voltage, high-current DC switching. These Omron relays support DC systems up to 1500VDC, enabling reliable operation in demanding power applications. The G9KD features an air-switching design without hydrogen gas, improving overall safety while offering greater design flexibility compared to gas-filled alternatives. An auxiliary contact option with IEC mirror contact compliance enhances safety and reliability within control circuits, making these high-power relays suitable for critical-system protection.
Features
- 1500VDC maximum switching voltage
- Rated carry/maximum breaking current
- 150A (at +70°C)
- 100A (at +85°C)
- 12kV high withstand voltage (between coil and contact)
- 6.0mm minimum contact gap
- ≤4mΩ low initial contact resistance
- Auxiliary contact option conformed to mirror contact structure defined in IEC/EN60947-4-1
Applications
- Photovoltaic (PV)/energy storage systems (ESS)
- EV charging stations
- Vehicle-to-everything (vehicle-to-home, vehicle-to-business, etc.)
Specifications
- 12VDC or 24VDC rated coil voltage
- 28.8Ω (12VDC) or 115Ω (24VDC) coil resistance
- Coil power consumption
- 5W to 6W (rated voltage)
- 0.6W to 1.3W (holding voltage)
- Applied coil voltage
- 100% to 110% (rated voltage)
- 35% to 50% (holding voltage)
Datasheets
Dimensions
Đã phát hành: 2026-03-03
| Đã cập nhật: 2026-03-10