Omron Electronics P6K Relay Sockets
Omron Electronics P6K Relay Sockets are surface-mount sockets designed for use with G6K series relays. The Omron G6K paired with the P6K socket delivers reliable performance, showing no increase in contact resistance after 50 insertions. The socket design of the P6K series simplifies relay replacement, contributing to labor savings and increased cost-effectiveness.
Features
- Surface-mount sockets suitable for G6K [G6K-2P/G6K(U)-2P-Y] relay terminal arrangement, mating, and insertion/removal durability
- G6K mounted to P6K shows no increase in contact resistance after 50 insertions and removals
- Socket design simplifies relay replacement and contributes to labor savings and increased cost-effectiveness
Applications
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
Specifications
- 1A rated carry current
- 30mΩ maximum contact resistance (20mVDC 100mA applied)
- 1000MΩ minimum insulation resistance (at 500VDC)
- -40°C to +85°C ambient temperature range (with no condensation or icing)
Videos
Sockets & Equivalents
Datasheets
Contact Resistance Comparison
Đã phát hành: 2025-11-18
| Đã cập nhật: 2026-03-02