Omron Industrial Automation E3NX-MA Smart Fiber Amplifier Units
Omron Industrial Automation E3NX-MA Smart Fiber Amplifier Units are dual-channel fiber amplifiers that reduce installation space by half and decrease the size of the control panel. These amplifier units combine all the functions of two standard fiber amplifiers into one unit and reduce purchase cost, wiring time, and power consumption. The E3NX-MA amplifier units feature smart tuning settings and allow automatic setting of light intensity and threshold. Omron Industrial Automation E3NX-MA amplifiers provide stable detection from transparent objects to low-reflective workpieces with a 4m sensing distance and 0.6μm minimum sensing object diameter.Features
- Downsize control panel and power supply
- Stable detection from transparent objects to low-reflective workpieces
- Powerful and Uniform Light Emission
- High-efficiency coupling element (GIGA RAY2S)
- Accurate Signal Capture
- Smart Noise Reduction
- Wire-saving connector models reduce wiring cost and labor
- Control Outputs with Numeric or Logical Operations
- Numeric operation (difference) between two light intensities and discriminate based on the result
- Provide control outputs based on AND, OR, and XOR without using a PLC or a sensor controller
- Automatic light intensity and threshold settings
- Two decision support functions
GIGA RAY AND SMART NOISE REDUCTION
Wiring Reduction
Additional Resources
Đã phát hành: 2019-03-28
| Đã cập nhật: 2023-08-01