Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays
Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.Features
- SSR with optimal slim, high frequency, high-speed opening and closing
- 2A at 264VAC and 3A at 26.4VDC switching capacity
- Large surface contact area and non-bendable pins guarantee secure and reliable connections
- Zero cross switching models
- LED indicator on relay and socket makes it easy to check operating condition
- Because MOSFET used for the outlet element for the DC load, opening and closing load of 100μA to 3A is possible
Relay Call-Outs
Additional Resources
Đã phát hành: 2019-09-16
| Đã cập nhật: 2025-06-04