onsemi / Fairchild FSV Ultra-Low VF Schottky Rectifiers
onsemi / Fairchild FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical height of 1.1mm and are RoHS compliant. The onsemi / Fairchild FSV Rectifiers are Green Molding Compounds as per the IEC61249 Standard, lead-free in compliance with EU RoHS 2011/65/EU Directive, and qualified per AEC-Q101 Rev. C Standard.Features
- Ultra-low forward voltage drop
- Low thermal resistance
- Typical height of 1.1mm
- Trench Schottky technology
- RoHS compliant
- Green molding compound as per IEC61249 dtandard
- Lead-free in compliance with EU RoHS 2011/65/EU directive
- Qualified per AEC-Q101 Rev. C standard
Đã phát hành: 2015-07-15
| Đã cập nhật: 2022-03-11