ON Semiconductor SuperFET III MOSFETs

ON Semiconductor SuperFET® III MOSFETs

ON Semiconductor SuperFET® III MOSFETs are high voltage (700V at TJ = 150ºC) super-junction (SJ) MOSFETs with charge balance technology. This technology provides outstanding low on-resistance (59mΩ or 62mΩ RDS(on) typical) and lower gate charge performance (78nC Qg typical). SuperFET III MOSFETs are designed to minimize conduction loss, offer superior switching performance, and withstand extreme rise rate of the drain-source voltage (dv/dt). ON Semiconductor SuperFET III is ideal for various power systems for miniaturization and higher efficiency.


Features
  • 700V at TJ = 150ºC voltage
  • 59mΩ or 62mΩ RDS(on) typical on-resistance
  • 78nC Qg typical ultra low gate charge
  • 715pF COSS(eff.) effective output capacitance
  • 100% avalanche tested
  • ROHS compliant
Applications
  • Telecom / Server Power Supplies
  • Industrial Power Supplies
  • Uninterruptible Power Supplies (UPS) / Solar



eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ON Semiconductor
Đã phát hành: 2016-03-30 | Đã cập nhật: 2016-03-30