onsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver IC

onsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver ICs are monolithic high-side devices that can drive high-speed MOSFETs and IGBTs operating up to +600V. The FAN73711 has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. onsemi / Fairchild high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes the FAN73711 gate driver ICs suitable for use in plasma display panels, motor drive inverters, switching power supplies, and high-power DC-DC converters.

Features

  • Floating channel for bootstrap operation to +600V
  • 4A/4A sourcing/sinking current driving capability
  • Common-mode dv/dt noise canceling circuit
  • 3.3V and 5V input logic compatible
  • Output in-phase with input signal
  • Undervoltage lockout for VBS
  • Built-in shunt regulator on VDD and VBS
  • 8-lead small outline package (SOP)

Applications

  • High-speed gate driver
  • High-power buck converter
  • Motor drive inverter
  • Sustain switch driver in PDP applications
  • Energy recovery circuit switch driver in PDP applications

Internal Block Diagram

Block Diagram - onsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver IC
Đã phát hành: 2011-04-07 | Đã cập nhật: 2023-03-09