Optek / TT Electronics LED Module Strips

TT Electronics LED module strips are a flexible and scalable lighting solution that provides fast response times and low power consumption. These LED module strips feature fast response time for instantaneous flashing lights and can be operated with a single power supply. Typical applications include special effects stage lighting, large area backlighting, media illumination, point-of-sale displays, and neon replacements. 

Features

  • String of 30 LED modules
  • Dual-sided tape for easy installation
  • Fast response time
  • Can be operated with single power supply

Applications

  • Commercial and residential decoration
  • Under-counter lighting
  • Media illumination
  • large area backlighting
  • Small to medium channel letters
  • Point-of-sale displays
  • Neon replacement
  • Mood-setting decoration and landscape lighting
  • Special decorative interior/exterior lighting
  • Special effects stage lighting
  • Channel letters and signs
  • Large area back-lighting
  • High-lighting pedestrian and walkway areas

Dimensions (mm)

View Results ( 3 ) Page
Mã Phụ tùng Bảng dữ liệu Màu chiếu sáng Số đèn LED Bước sóng/Nhiệt độ màu Chiều rộng Chiều dài
OVM12F3B7 OVM12F3B7 Bảng dữ liệu Blue 3 LED 470 nm 17.8 mm 73.3 mm
OVM12F3G7 OVM12F3G7 Bảng dữ liệu Green 3 LED 525 nm 17.8 mm 73.3 mm
OVM12F3Y7 OVM12F3Y7 Bảng dữ liệu Yellow 3 LED 590 nm 17.8 mm 73.3 mm
Đã phát hành: 2009-03-05 | Đã cập nhật: 2025-10-08