Opto 22 SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.

Features

  • Simple to understand and use
  • Flowchart-based control programming for novice and expert developers
  • Lower capital and long-term costs
  • One system for many automation projects
  • Advanced programming tools
  • Connectivity to third-party software and devices
  • Program using plain English commands
  • Human-readable tag names, no cryptic register entries or memory locations
  • Optional scripting for advanced control programming and flexibility
  • Debug in real time with built-in interactive debugger, including real-time PID loop tuning

Applications

  • Discrete control
  • Process control
  • Industrial control
  • Remote monitoring
  • Data acquisition
  • IoT

Controller Options

Infographic - Opto 22 SNAP PAC System

Videos

Đã phát hành: 2024-04-03 | Đã cập nhật: 2024-04-16