Coherent 800G Transceiver Modules
Coherent 800G Transceiver Modules transform networks for future connectivity, serving as a vital component for AI/ML, InfiniBand, and Ethernet applications. The Coherent 800G Modules are powered by a 6nm DSP and consume approximately 17W for 800G optics. The transceivers ensure broad compatibility with options for MPO16 and dual MPO12 optical connectors and compliance with CMIS 5.X. These 800G optics utilize internal and externally qualified lasers to mitigate supply chain challenges and facilitate substantial AI/ML infrastructure volume.
Features
- Hot-pluggable Type 2 OSFP form factor
- Supports 850Gb/s aggregate bit rate
- FTCE4517E1PxA, FTCE4527E1PxA power dissipation <17W
- FTCE4517E1PxM, FTCE4527E1PxM power dissipation <18W (limited temp) or <19W (c-temp)
- RoHS-6 compliant
- FTCE4517E1PxA, FTCE4527E1PxA, FTCE4527E1PxM case temperature range of +20°C to +60°C (limited temp) or 0°C to +70°C (c-temp)
- FTCE4517E1PxM case temperature range of +20°C to +65°C (limited temp) or 0°C to +70°C (c-temp)
- Single 3.3V power supply
- Aligned with IEEE 802.3bs
- 8x100G PAM4 retimed 106.25Gb/s PAM4 electrical interface aligned to IEEE 802.3ck
- Dual MPO-12 or MPO-16, APC receptacles
- I2C management interface
Applications
- 800G DR8+ applications with FEC
- 100GbE breakout applications
- 8x 100GBase-FR1 breakout applications
- 2x 400 DR4+ applications with FEC
- 2x 400Gbe applications
- 4x 200Gbe applications
- NDR Infiniband
Videos
Đã phát hành: 2024-03-01
| Đã cập nhật: 2026-03-09