Broadcom AFBR-POL2120 808nm High-Power 2W Laser Module

Broadcom AFBR-POL2120 808nm High-Power 2W Laser Module is a high-power laser module (HPLM) designed for the Broadcom AFBR-POC20xL optical power converter. The AFBR-POL2120 has a pigtail fiber and an FC/PC optical connector. It consists of a laser chip, operating typically at 808nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment.  

Features

  • Hermetically sealed package
  • Average optical output power of 2W at room temperature
  • FC/PC port with a pigtailed 0.22NA fiber
  • Designed for Broadcom optical power converter products for Power over Fiber (PoF) applications
  • Small footprint board mounting package
  • 2 electrical pins (anode and cathode)
  • RoHS-compliant

Applications

  • Sensor applications
    • Provide isolated power for various sensors
  • Electric Power Utilities
    • Deliver isolated power to protect sensor devices
  • Lightning
    • Protect key circuits
  • RF Power electronics circuits
    • Reduce capacitive coupling and interference
  • Oil and Gas Industry
    • Eliminate the risk of sparks
  • Chemical Plants
    • Use PoF in corrosive areas where metal wires can be attacked
  • Aerospace
    • Reduce weight, EMI, and the risk of sparks
  • Medical instrumentation
    • Magnetic Resonance Imaging (MRI)
  • Security
    • Tigger and power sources unaffected by EMIRFI
Đã phát hành: 2022-10-27 | Đã cập nhật: 2022-11-02