STMicroelectronics X-NUCLEO-53L9A1 Expansion Board

STMicroelectronics X-NUCLEO-53L9A1 Expansion Board is designed for use with any STM32 Nucleo board equipped with the Arduino® R3 connectors. The board offers a complete solution for learning, evaluating, and developing applications based on the VL53L9CX series of Time-of-Flight sensors. Several ST expansion boards can be stacked via the Arduino connectors, allowing, for example, the development of VL53L9CX series ToF applications with BLUETOOTH® LE or Wi-Fi® interfaces.

Features

  • Time-of-Flight expansion board based on the VL53L9CX for STM32 Nucleo:
    • dToF 3D LiDAR all-in-one module with high resolution of 2.3K zones
    • Wide 54 x 42° FoV, providing accurate ranging from 5cm to 9m
  • Accurate absolute ranging distance, independent of the reflectance of the target
  • Operating at up to a maximum 100 frames per second over a range of 5cm to 9 meters, this low-power module consumes just 150mW typical system power
  • Histogram-based technology
  • Great ranging performance, including under strong ambient light conditions, with a range of cover glass materials
  • Multi-object detection capability
  • 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
  • One cover glass to protect the sensor from dust
  • Outputs rich 2D data (signal, reflectance, ambient), empowering advanced AI and processing capabilities
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and a graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant

Applications

  • Robotics
  • Drones
  • Humanoid robots
  • Smart building
  • Smart offices

Layout

STMicroelectronics X-NUCLEO-53L9A1 Expansion Board
Đã phát hành: 2026-04-17 | Đã cập nhật: 2026-04-22