Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans
Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans offer high-performance cooling with energy-efficient EC motors in 115V and 230V models. These fans are designed with a durable die-cast aluminum frame and UL 94V-0 rated plastic impeller. The OA280EC fans deliver up to 1135CFM airflow at low noise levels and operate efficiently across a wide voltage range of 100VAC to 125VAC or 150VAC to 270VAC, at 50Hz/60Hz. These AC fans feature a 0 to 10V voltage range and PWM speed control, tach output, and a long life expectancy of 70,000 hours. The OA280EC EC fans offer low power consumption and energy saving with a 280mm x 90mm dimension. These EC fans are ideal for appliances/white goods, building automation, HVAC/refrigeration, oil and gas, industrial automation, and renewable energy.Features
- Built with a durable die-cast aluminum frame and UL 94V-0 rated PBT plastic impeller for enhanced reliability and safety
- Offers variable speed control via 0V to 10V DC or PWM input, allowing precise airflow management
- Integrated tach output provides real-time RPM monitoring with 3 cycles per revolution
- Operates efficiently across a wide voltage range: 100VAC to 125VAC or 150VAC to 270VAC, at 50Hz/60Hz
- 68.6dBA noise level
- Designed for long-term performance with a life expectancy of 70,000 hours at 40°C
- Features ball bearing system, electronically protected EC motor, and high insulation resistance ≥10MΩ @ 500VDC
- Delivers consistent airflow up to 1135 CFM with a maximum static pressure of 0.82" H₂O
- 280mm x 90mm dimensions
Applications
- Appliances/white goods
- Building automation
- Heating, Ventilation, and Air Conditioning (HVAC)/refrigeration
- Oil and gas
- Industrial automation
- Renewable energy
Application Circuit Diagram
Airflow Vs Static Pressure Graph
Dimension Diagram
Đã phát hành: 2025-08-13
| Đã cập nhật: 2025-10-08