OSEPP Electronics MTD-01 Motor Driver Module

OSEPP MTD-01 Motor Driver Module is an Arduino® compatible module with the ability to control motor direction and speed. The MTD-01 motor driver module incorporates L298 dual h bridge driver. This driver can drive a four-wire stepper motor or two DC motors simultaneously. The MTD-01 Motor Driver Module offers a 5V linear regulator supply that is enabled with a jumper. This driver features reverse motor polarity.

Features

  • Drives:
    • 4-wire stepper motor
    • Two DC motors simultaneously
  • 100% Arduino compatible
  • Controls motor direction and speed
  • 5V linear regulator supply enable with a jumper

Board Layout & Pinout

OSEPP Electronics MTD-01 Motor Driver Module
Đã phát hành: 2017-09-27 | Đã cập nhật: 2022-05-02