OTTO G3-C Contour Universal Grip

OTTO G3-C Contour Universal Grip offers a high-performance, ergonomic control grip design. The G3-C series can be panel mounted as a fixed control grip or mounted on OTTO JH or JHM joystick. This grip can accommodate up to 11 control switches, including one to eight on the faceplate, an optional pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence. OTTO G3-C Contour Universal Grip is ideal for off-highway, robotics, and agriculture applications.

Features

  • Compatible with the OTTO JH and JHM series Hall-effect Joysticks
  • Accommodates a full line of pushbutton, rocker, toggle, and Hall effect switches
  • Faceplate design incorporates up to eight control switches
  • Various mounting and termination options
  • Includes mounting adapter with boot ring
  • Modular design reduces the need for tooling charges

Applications

  • Agriculture
  • Construction
  • Off-highway
  • Material handling
  • Robotics
  • Specialized industrial equipment markets

Design Layout

Mechanical Drawing - OTTO G3-C Contour Universal Grip
Đã phát hành: 2020-02-17 | Đã cập nhật: 2024-04-01