OTTO P6-3 Subminiature Sealed Limit Switches
OTTO P6-3 Subminiature Sealed Limit Switches are contained in a rugged aluminum housing with a lever, roller, or plunger actuator. These single- and double-pole limit switches provide high contact pressure for low levels with superior wiping action and precision operating points. The P6-3 series switches can switch up to 10A while featuring the B5 series basic switch. These compact design switches are sealed watertight per MIL-PRF-8805 and include four actuator style options. The P6-3 limit switches feature wire lead models with potted leads or epoxy-sealed solder terminals. These sealed switches support electrical life up to 50,000 cycles, mechanical life up to 50,000 cycles, and an -55°C to 85°C operating temperature range. Typical applications include defense, aerospace, and commercial aircraft.Features
- Compact enclosure design 3
- Watertight to MIL-PRF-8805
- Choice of four actuator styles
- Wire lead or solder termination
- Up to 10A switching capability
- High contact pressure for low levels
- Precision operating points
Applications
- Defense
- Aerospace
- Commercial aircraft
Specifications
- Plunger/lever made of corrosion-resistant steel
- -55°C to 85°C operating temperature range
- Electrical life up to 50,000 cycles
- Mechanical life up to 50,000 cycles
Switches Style
Dimension Diagrams
Đã phát hành: 2025-05-12
| Đã cập nhật: 2025-05-14