Overview Atlas BLDC Integrated Servo Motors
Overview Atlas BLDC Integrated Servo Motors are designed for high positional accuracy, smooth and silent motion. These include video conferencing, broadcast, and CCTV PTZ applications. The Atlas platform is a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.Features
- Wide dynamic speed-range from 0.05°s-1 to 450°s-1
- Rapid and precise positional control to 0.005° accuracy
- Near silent operation
- Integral Digital Signal Processor (DSP) based motor controller
- High-level control commands via a simple, 2-wire I²C bus
- PCBA connections conveniently arranged for use in a pan/tilt camera product
- All control and drive components are contained within the 107mm diameter PCB
- Configurations to provide continuous or limited rotation as necessary
- Includes high-performance slip ring
- User-configurable PID gains and acceleration to allow tuning for the attached load
- Ability to in-field upgrade firmware
Additional Resources
Đã phát hành: 2021-02-23
| Đã cập nhật: 2023-03-14